
EPM570T144C5N | |
|---|---|
DigiKey Part Number | 544-1320-ND |
Manufacturer | |
Manufacturer Product Number | EPM570T144C5N |
Description | IC CPLD 440MC 5.4NS 144TQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM570T144C5N Models |
Category | Number of Logic Elements/Blocks 570 |
Manufacturer Altera | Number of Macrocells 440 |
Series | Number of I/O 116 |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 144-LQFP |
Programmable Type In System Programmable | Supplier Device Package 144-TQFP (20x20) |
Delay Time tpd(1) Max 5.4 ns | Base Product Number |
Voltage Supply - Internal 2.5V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,54000 Kč | 1 025,54 Kč |
| 25 | 980,19520 Kč | 24 504,88 Kč |
| 100 | 923,70830 Kč | 92 370,83 Kč |
| Unit Price without VAT: | 1 025,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 240,90340 Kč |







