



0543630389 | |
|---|---|
DigiKey Part Number | WM6786TR-ND - Tape & Reel (TR) WM6786CT-ND - Cut Tape (CT) WM6786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0543630389 |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0543630389 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm, 3mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 47,64400 Kč | 476,44 Kč |
| 25 | 44,65840 Kč | 1 116,46 Kč |
| 50 | 42,52520 Kč | 2 126,26 Kč |
| 100 | 40,49250 Kč | 4 049,25 Kč |
| 250 | 37,95600 Kč | 9 489,00 Kč |
| 500 | 36,14428 Kč | 18 072,14 Kč |
| 1 000 | 35,55612 Kč | 35 556,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,28479 Kč | 88 211,98 Kč |
| 5 000 | 33,60264 Kč | 168 013,20 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |








