Buffer/Inverter Configurable 2 Circuit 2 Input (1, 1) Input 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G3404GM,125

DigiKey Part Number
1727-74AUP2G3404GM,125TR-ND - Tape & Reel (TR)
1727-74AUP2G3404GM,125CT-ND - Cut Tape (CT)
1727-74AUP2G3404GM,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G3404GM,125
Description
IC BUF/INV 2-CIR 2-IN 6XSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer/Inverter Configurable 2 Circuit 2 Input (1, 1) Input 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer/Inverter
Package / Case
6-XFDFN
Number of Circuits
2
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
2 Input (1, 1)
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,86400 Kč38,64 Kč
253,41840 Kč85,46 Kč
1002,93340 Kč293,34 Kč
2502,70036 Kč675,09 Kč
5002,56008 Kč1 280,04 Kč
1 0002,44501 Kč2 445,01 Kč
2 5002,39344 Kč5 983,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,03282 Kč10 164,10 Kč
10 0001,97724 Kč19 772,40 Kč
15 0001,94940 Kč29 241,00 Kč
25 0001,91856 Kč47 964,00 Kč
35 0001,90054 Kč66 518,90 Kč
50 0001,88320 Kč94 160,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč