


AD9954YSVZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9954YSVZ-REEL7TR-ND - Tape & Reel (TR) AD9954YSVZ-REEL7CT-ND - Cut Tape (CT) AD9954YSVZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9954YSVZ-REEL7 |
Description | IC DDS 400MHZ 14BIT 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 14 b 400 MHz 32 b Tuning 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9954YSVZ-REEL7 Models |
Category | Voltage - Supply 1.71V ~ 1.96V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-TQFP Exposed Pad |
Resolution (Bits) 14 b | Supplier Device Package 48-TQFP-EP (7x7) |
Master fclk 400 MHz | Base Product Number |
Tuning Word Width (Bits) 32 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 290,54000 Kč | 1 290,54 Kč |
| 10 | 1 064,74600 Kč | 10 647,46 Kč |
| 25 | 1 008,35760 Kč | 25 208,94 Kč |
| 100 | 984,36940 Kč | 98 436,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 899,02518 Kč | 449 512,59 Kč |
| Unit Price without VAT: | 1 290,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 561,55340 Kč |



