


AD9951YSVZ | |
|---|---|
DigiKey Part Number | 505-AD9951YSVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9951YSVZ |
Description | IC DDS 400MHZ 14BIT 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 14 b 400 MHz 32 b Tuning 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9951YSVZ Models |
Category | Voltage - Supply 1.71V ~ 1.96V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 105°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-TQFP Exposed Pad |
Resolution (Bits) 14 b | Supplier Device Package 48-TQFP-EP (7x7) |
Master fclk 400 MHz | Base Product Number |
Tuning Word Width (Bits) 32 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 046,75000 Kč | 1 046,75 Kč |
| 21 | 819,19190 Kč | 17 203,03 Kč |
| 42 | 789,39476 Kč | 33 154,58 Kč |
| 105 | 757,93381 Kč | 79 583,05 Kč |
| 252 | 734,57337 Kč | 185 112,49 Kč |
| Unit Price without VAT: | 1 046,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 266,56750 Kč |







