Direct Digital Synthesis IC 14 b 1 GHz 32 b Tuning 100-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9957BSVZ

DigiKey Part Number
505-AD9957BSVZ-ND
Manufacturer
Manufacturer Product Number
AD9957BSVZ
Description
IC DDS 1GHZ 14BIT 100TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 14 b 1 GHz 32 b Tuning 100-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD9957BSVZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 3.3V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
100-TQFP Exposed Pad
Resolution (Bits)
14 b
Supplier Device Package
100-TQFP-EP (14x14)
Master fclk
1 GHz
Base Product Number
Tuning Word Width (Bits)
32 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 439
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 303,56000 Kč1 303,56 Kč
171 040,96941 Kč17 696,48 Kč
341 002,75324 Kč34 093,61 Kč
102955,54902 Kč97 466,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 303,56000 Kč
Unit Price with VAT:1 577,30760 Kč