


AD9953YSVZ | |
|---|---|
DigiKey Part Number | AD9953YSVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9953YSVZ |
Description | IC DDS 400MHZ 14BIT 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 14 b 400 MHz 32 b Tuning 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9953YSVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resolution (Bits) | 14 b | |
Master fclk | 400 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 1.71V ~ 1.96V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 120,87000 Kč | 1 120,87 Kč |
| 19 | 885,90579 Kč | 16 832,21 Kč |
| 38 | 853,55211 Kč | 32 434,98 Kč |
| 114 | 835,77202 Kč | 95 278,01 Kč |
| Unit Price without VAT: | 1 120,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 356,25270 Kč |




