Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-LFCSP-WD (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7102ACPZ-3.0-R7

DigiKey Part Number
505-ADP7102ACPZ-3.0-R7TR-ND - Tape & Reel (TR)
505-ADP7102ACPZ-3.0-R7CT-ND - Cut Tape (CT)
505-ADP7102ACPZ-3.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7102ACPZ-3.0-R7
Description
IC REG LIN 3V 300MA 8-LFCSP-WD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP7102ACPZ-3.0-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.325V @ 300mA
Current - Output
Current - Quiescent (Iq)
900 µA
Current - Supply (Max)
1.4 mA
PSRR
-
Control Features
Enable, Power Good, Under Voltage Lockout
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 449
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
1077,54600 Kč775,46 Kč
2571,46040 Kč1 786,51 Kč
10064,77040 Kč6 477,04 Kč
25063,61136 Kč15 902,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50059,00186 Kč88 502,79 Kč
3 00057,80483 Kč173 414,49 Kč
Manufacturers Standard Package
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč