



0430BL15A0100001E | |
|---|---|
DigiKey Part Number | 712-0430BL15A0100001ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0430BL15A0100001E |
Description | BALUN 400MHZ-460MHZ 50/100 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 400MHz ~ 460MHz 50 / 100Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 400MHz ~ 460MHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 000 | 4,71255 Kč | 245 052,60 Kč |
| Unit Price without VAT: | 4,71255 Kč |
|---|---|
| Unit Price with VAT: | 5,70219 Kč |











