0541044096 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Molex
In Stock: 10 266
Unit Price: 63,36000 Kč
Datasheet

Direct


Molex
In Stock: 0
Unit Price: 60,62000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 11 501
Unit Price: 17,89000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 13 356
Unit Price: 21,05000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 35 705
Unit Price: 12,63000 Kč
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 19 481
Unit Price: 53,68000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 18 280
Unit Price: 48,42000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 12 859
Unit Price: 53,05000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 44,20530 Kč
Datasheet
54104-4096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0541044096

DigiKey Part Number
900-0541044096TR-ND - Tape & Reel (TR)
900-0541044096CT-ND - Cut Tape (CT)
900-0541044096DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0541044096
Description
CONN FFC FPC TOP 40POS 0.5MM R/A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0541044096 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
40
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,99000 Kč67,99 Kč
1057,76100 Kč577,61 Kč
2554,14080 Kč1 353,52 Kč
5051,55140 Kč2 577,57 Kč
10049,08860 Kč4 908,86 Kč
25046,01360 Kč11 503,40 Kč
50043,87914 Kč21 939,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50040,54314 Kč60 814,71 Kč
3 00038,60970 Kč115 829,10 Kč
4 50037,52214 Kč168 849,63 Kč
Manufacturers Standard Package
Unit Price without VAT:67,99000 Kč
Unit Price with VAT:82,26790 Kč