0536470474
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0536470474
0536470474
0536470474

0536470474

DigiKey Part Number
WM7113TR-ND - Tape & Reel (TR)
WM7113CT-ND - Cut Tape (CT)
WM7113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0536470474
Description
CONN PLUG 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0536470474 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
40
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8mm, 14mm
Height Above Board
0.275" (6.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1178,51000 Kč178,51 Kč
10151,74700 Kč1 517,47 Kč
25142,23560 Kč3 555,89 Kč
50135,44080 Kč6 772,04 Kč
100128,97310 Kč12 897,31 Kč
250126,33812 Kč31 584,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
84081,55436 Kč68 505,66 Kč
Manufacturers Standard Package
Unit Price without VAT:178,51000 Kč
Unit Price with VAT:215,99710 Kč