20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
0529910208
0529910208

0529910208

DigiKey Part Number
WM24007TR-ND - Tape & Reel (TR)
WM24007CT-ND - Cut Tape (CT)
900-0529910208DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0529910208
Description
CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0529910208 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
3mm, 4mm
Height Above Board
0.089" (2.26mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1024,52600 Kč245,26 Kč
2522,98880 Kč574,72 Kč
5021,88840 Kč1 094,42 Kč
10020,84260 Kč2 084,26 Kč
25019,53652 Kč4 884,13 Kč
50018,60380 Kč9 301,90 Kč
1 00017,71559 Kč17 715,59 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,92837 Kč53 785,11 Kč
6 00017,07340 Kč102 440,40 Kč
9 00016,59239 Kč149 331,51 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč