




0529010674 | |
|---|---|
DigiKey Part Number | WM7099TR-ND - Tape & Reel (TR) WM7099CT-ND - Cut Tape (CT) WM7099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0529010674 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0529010674 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 11mm, 12mm, 13mm, 14mm, 15mm, 16mm |
Number of Positions 60 | Height Above Board 0.394" (10.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| 10 | 183,58600 Kč | 1 835,86 Kč |
| 25 | 172,09120 Kč | 4 302,28 Kč |
| 50 | 163,87260 Kč | 8 193,63 Kč |
| 100 | 156,05080 Kč | 15 605,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 156,79636 Kč | 68 990,40 Kč |
| 880 | 149,32083 Kč | 131 402,33 Kč |
| 1 320 | 145,11575 Kč | 191 552,79 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |





