




0528851074 | |
|---|---|
DigiKey Part Number | WM3399TR-ND - Tape & Reel (TR) WM3399CT-ND - Cut Tape (CT) WM3399DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528851074 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0528851074 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 8mm, 9mm, 10mm | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 90,75777 Kč | 90 757,77 Kč |
| 2 000 | 86,43176 Kč | 172 863,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 128,10900 Kč | 1 281,09 Kč |
| 25 | 120,09160 Kč | 3 002,29 Kč |
| 50 | 114,35520 Kč | 5 717,76 Kč |
| 100 | 108,89350 Kč | 10 889,35 Kč |
| 250 | 102,66344 Kč | 25 665,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,83000 Kč | 147,83 Kč |
| 10 | 125,58900 Kč | 1 255,89 Kč |
| 25 | 117,70640 Kč | 2 942,66 Kč |
| 50 | 112,08740 Kč | 5 604,37 Kč |
| 100 | 106,73700 Kč | 10 673,70 Kč |
| 250 | 102,63992 Kč | 25 659,98 Kč |
| Unit Price without VAT: | 147,83000 Kč |
|---|---|
| Unit Price with VAT: | 178,87430 Kč |











