100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0536471074
0536471074
SlimStack 0.635mm Floating Board-to-Board Connectors

0536471074

DigiKey Part Number
WM8884TR-ND - Tape & Reel (TR)
WM8884CT-ND - Cut Tape (CT)
WM8884DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0536471074
Description
CONN PLUG 100POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0536471074 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
8mm, 14mm
Number of Positions
100
Height Above Board
0.275" (6.99mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,06000 Kč140,06 Kč
10118,95400 Kč1 189,54 Kč
25111,49080 Kč2 787,27 Kč
50106,16580 Kč5 308,29 Kč
100101,09700 Kč10 109,70 Kč
25096,72352 Kč24 180,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
84087,34500 Kč73 369,80 Kč
1 68083,18133 Kč139 744,63 Kč
Manufacturers Standard Package
Unit Price without VAT:140,06000 Kč
Unit Price with VAT:169,47260 Kč