40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
0528850474
0528850474
SlimStack 0.635mm Floating Board-to-Board Connectors

0528850474

DigiKey Part Number
WM3397TR-ND - Tape & Reel (TR)
WM3397CT-ND - Cut Tape (CT)
WM3397DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0528850474
Description
CONN RCPT 40POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0528850474 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
6mm, 7mm, 8mm, 9mm, 10mm
Height Above Board
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 171
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,10068 Kč21 100,68 Kč
2 00020,09383 Kč40 187,66 Kč
3 00019,52751 Kč58 582,53 Kč
5 00018,83672 Kč94 183,60 Kč
7 00018,39527 Kč128 766,89 Kč
10 00017,93872 Kč179 387,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1029,79600 Kč297,96 Kč
2527,92720 Kč698,18 Kč
5026,59180 Kč1 329,59 Kč
10025,32150 Kč2 532,15 Kč
25023,73528 Kč5 933,82 Kč
50022,60140 Kč11 300,70 Kč
Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1029,20800 Kč292,08 Kč
2527,38120 Kč684,53 Kč
5026,07120 Kč1 303,56 Kč
10024,82380 Kč2 482,38 Kč
25023,26748 Kč5 816,87 Kč
50022,15666 Kč11 078,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč