30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0536270374
0536270374
SlimStack 0.635mm Floating Board-to-Board Connectors

0536270374

DigiKey Part Number
WM4776TR-ND - Tape & Reel (TR)
WM4776CT-ND - Cut Tape (CT)
WM4776DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0536270374
Description
CONN PLUG 30POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0536270374 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
10mm, 16mm
Number of Positions
30
Height Above Board
0.354" (9.00mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 953
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1100,37000 Kč100,37 Kč
1085,29400 Kč852,94 Kč
2579,95200 Kč1 998,80 Kč
5076,13040 Kč3 806,52 Kč
10072,49350 Kč7 249,35 Kč
25067,95372 Kč16 988,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70070,48879 Kč49 342,15 Kč
1 40067,12761 Kč93 978,65 Kč
2 10065,23639 Kč136 996,42 Kč
Manufacturers Standard Package
Unit Price without VAT:100,37000 Kč
Unit Price with VAT:121,44770 Kč