
0528521970 | |
|---|---|
DigiKey Part Number | WM23372TR-ND - Tape & Reel (TR) WM23372CT-ND - Cut Tape (CT) WM23372DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528521970 |
Description | CONN FFC FPC BOTTOM 19POS 1MM RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528521970 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 19 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,24000 Kč | 252,40 Kč |
| 25 | 23,65200 Kč | 591,30 Kč |
| 50 | 22,51820 Kč | 1 125,91 Kč |
| 100 | 21,44320 Kč | 2 144,32 Kč |
| 250 | 20,09928 Kč | 5 024,82 Kč |
| 500 | 19,13926 Kč | 9 569,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,44965 Kč | 17 449,65 Kč |
| 2 000 | 16,61700 Kč | 33 234,00 Kč |
| 3 000 | 16,14864 Kč | 48 445,92 Kč |
| 5 000 | 15,57733 Kč | 77 886,65 Kč |
| 7 000 | 15,21224 Kč | 106 485,68 Kč |
| 10 000 | 14,83465 Kč | 148 346,50 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |






