


0152670891 | |
|---|---|
DigiKey Part Number | 0152670891-ND |
Manufacturer | |
Manufacturer Product Number | 0152670891 |
Description | CABLE FFC/FPC 19POS 1MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670891 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 19 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,74400 Kč | 497,44 Kč |
| 25 | 46,61560 Kč | 1 165,39 Kč |
| 50 | 44,38980 Kč | 2 219,49 Kč |
| 100 | 42,27110 Kč | 4 227,11 Kč |
| 250 | 39,62324 Kč | 9 905,81 Kč |
| 500 | 37,73130 Kč | 18 865,65 Kč |
| 1 000 | 35,93115 Kč | 35 931,15 Kč |
| 3 000 | 33,25313 Kč | 99 759,39 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |








