


0152670887 | |
|---|---|
DigiKey Part Number | 0152670887-ND |
Manufacturer | |
Manufacturer Product Number | 0152670887 |
Description | CABLE FFC/FPC 19POS 1MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670887 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 19 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 45,02000 Kč | 450,20 Kč |
| 25 | 42,18920 Kč | 1 054,73 Kč |
| 50 | 40,17340 Kč | 2 008,67 Kč |
| 100 | 38,25420 Kč | 3 825,42 Kč |
| 250 | 35,85788 Kč | 8 964,47 Kč |
| 500 | 34,14610 Kč | 17 073,05 Kč |
| 1 000 | 32,51687 Kč | 32 516,87 Kč |
| 3 000 | 30,09307 Kč | 90 279,21 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |








