


0151670877 | |
|---|---|
DigiKey Part Number | 0151670877-ND |
Manufacturer | |
Manufacturer Product Number | 0151670877 |
Description | CABLE FFC/FPC 19POS 1MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670877 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 19 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,83800 Kč | 378,38 Kč |
| 25 | 35,46160 Kč | 886,54 Kč |
| 50 | 33,76480 Kč | 1 688,24 Kč |
| 100 | 32,15210 Kč | 3 215,21 Kč |
| 250 | 30,13884 Kč | 7 534,71 Kč |
| 500 | 28,69964 Kč | 14 349,82 Kč |
| 1 000 | 27,33016 Kč | 27 330,16 Kč |
| 3 000 | 25,29279 Kč | 75 878,37 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |








