3 Position FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle
0528070310
0528070310

0528070310

DigiKey Part Number
WM20332-ND
Manufacturer
Manufacturer Product Number
0528070310
Description
CONN FPC TOP 3POS 1MM R/A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 Position FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0528070310 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
Molex
Height Above Board
0.142" (3.60mm)
Series
Cable End Type
Straight
Packaging
Tray
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Tin
Flat Flex Type
FPC
Housing Material
Polyphenylene Sulfide (PPS)
Mounting Type
Through Hole, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-20°C ~ 80°C
Number of Positions
3
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Kinked Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 247
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17,75000 Kč7,75 Kč
106,55800 Kč65,58 Kč
256,13800 Kč153,45 Kč
505,84720 Kč292,36 Kč
1005,56740 Kč556,74 Kč
2505,21740 Kč1 304,35 Kč
5004,96834 Kč2 484,17 Kč
1 0004,73098 Kč4 730,98 Kč
2 5004,43458 Kč11 086,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,75000 Kč
Unit Price with VAT:9,37750 Kč