
0151670699 | |
|---|---|
DigiKey Part Number | 900-0151670699-ND |
Manufacturer | |
Manufacturer Product Number | 0151670699 |
Description | FFC 1.00 TYPE A 3 CKTS LGT 305 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670699 Models |
Category | Number of Conductors 3 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,56800 Kč | 405,68 Kč |
| 25 | 38,02320 Kč | 950,58 Kč |
| 50 | 36,20900 Kč | 1 810,45 Kč |
| 100 | 34,47870 Kč | 3 447,87 Kč |
| 250 | 32,31760 Kč | 8 079,40 Kč |
| 500 | 30,77508 Kč | 15 387,54 Kč |
| 1 000 | 29,30607 Kč | 29 306,07 Kč |
| 3 000 | 27,12165 Kč | 81 364,95 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |




