
0151670691 | |
|---|---|
DigiKey Part Number | 900-0151670691-ND |
Manufacturer | |
Manufacturer Product Number | 0151670691 |
Description | FFC 1.00 TYPE A 3 CKTS LGT 178 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Cable 0.039" (1.00mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670691 Models |
Category | Number of Conductors 3 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 7.000" (177.80mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 54,28000 Kč | 542,80 Kč |
| 25 | 50,87400 Kč | 1 271,85 Kč |
| 50 | 48,44240 Kč | 2 422,12 Kč |
| 100 | 46,13050 Kč | 4 613,05 Kč |
| 250 | 43,24076 Kč | 10 810,19 Kč |
| 500 | 41,17666 Kč | 20 588,33 Kč |
| 1 000 | 39,21209 Kč | 39 212,09 Kč |
| 3 000 | 36,28937 Kč | 108 868,11 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |




