
0151670683 | |
|---|---|
DigiKey Part Number | 900-0151670683-ND |
Manufacturer | |
Manufacturer Product Number | 0151670683 |
Description | FFC 1.00 TYPE A 3 CKTS LGT 76 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670683 Models |
Category | Number of Conductors 3 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,50800 Kč | 435,08 Kč |
| 25 | 40,77800 Kč | 1 019,45 Kč |
| 50 | 38,83380 Kč | 1 941,69 Kč |
| 100 | 36,97750 Kč | 3 697,75 Kč |
| 250 | 34,66012 Kč | 8 665,03 Kč |
| 500 | 33,00592 Kč | 16 502,96 Kč |
| 1 000 | 31,43065 Kč | 31 430,65 Kč |
| 3 000 | 29,08790 Kč | 87 263,70 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |




