
0527450696 | |
|---|---|
DigiKey Part Number | 900-0527450696TR-ND - Tape & Reel (TR) 900-0527450696CT-ND - Cut Tape (CT) 900-0527450696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527450696 |
Description | CONN FFC FPC TOP 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527450696 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,82691 Kč | 11 826,91 Kč |
| 2 000 | 11,26217 Kč | 22 524,34 Kč |
| 3 000 | 10,94465 Kč | 32 833,95 Kč |
| 5 000 | 10,55737 Kč | 52 786,85 Kč |
| 7 000 | 10,30984 Kč | 72 168,88 Kč |
| 10 000 | 10,05384 Kč | 100 538,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 25 | 15,34520 Kč | 383,63 Kč |
| 50 | 14,61460 Kč | 730,73 Kč |
| 100 | 13,91540 Kč | 1 391,54 Kč |
| 250 | 13,04312 Kč | 3 260,78 Kč |
| 500 | 12,41990 Kč | 6 209,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 25 | 15,04280 Kč | 376,07 Kč |
| 50 | 14,32480 Kč | 716,24 Kč |
| 100 | 13,64030 Kč | 1 364,03 Kč |
| 250 | 12,78444 Kč | 3 196,11 Kč |
| 500 | 12,17380 Kč | 6 086,90 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











