6 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0151660071

DigiKey Part Number
0151660071-ND
Manufacturer
Manufacturer Product Number
0151660071
Description
CABLE FFC/FPC 6POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660071 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-06-A-0304-A-4-06-4-TGCT5422073-05-06-A-0304-A-4-06-4-T-ND11,41000 KčSimilar
In-Stock: 540
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1076,20200 Kč762,02 Kč
2571,43520 Kč1 785,88 Kč
5068,02100 Kč3 401,05 Kč
10064,77040 Kč6 477,04 Kč
25060,71444 Kč15 178,61 Kč
50057,81716 Kč28 908,58 Kč
1 00055,05928 Kč55 059,28 Kč
3 00050,95697 Kč152 870,91 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč