


0151660059 | |
|---|---|
DigiKey Part Number | WM22847-ND |
Manufacturer | |
Manufacturer Product Number | 0151660059 |
Description | CABLE FFC/FPC 6POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660059 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-06-A-0127-A-4-06-4-T | GCT | 626 | 2073-05-06-A-0127-A-4-06-4-T-ND | 22,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 56,80000 Kč | 568,00 Kč |
| 25 | 53,22560 Kč | 1 330,64 Kč |
| 50 | 50,68500 Kč | 2 534,25 Kč |
| 100 | 48,26180 Kč | 4 826,18 Kč |
| 250 | 45,23892 Kč | 11 309,73 Kč |
| 500 | 43,07992 Kč | 21 539,96 Kč |
| 1 000 | 41,02442 Kč | 41 024,42 Kč |
| 3 000 | 37,96718 Kč | 113 901,54 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |







