
0526102075 | |
|---|---|
DigiKey Part Number | 900-0526102075TR-ND - Tape & Reel (TR) 900-0526102075CT-ND - Cut Tape (CT) 900-0526102075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526102075 |
Description | CONN FPC VERT 20POS 1MM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526102075 Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Molex | Height Above Board 0.226" (5.74mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Tapered |
Part Status Active | Contact Material Phosphor Bronze |
Flat Flex Type FPC | Contact Finish Tin Bismuth |
Mounting Type Surface Mount | Housing Material Polyamide (PA46), Nylon 4/6 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Actuator Material Polyphenylene Sulfide (PPS) |
Number of Positions 20 | Features Zero Insertion Force (ZIF) |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0526102034 | Molex | 367 | WM17919CT-ND | 73,49000 Kč | Direct |
| 0526102072 | Molex | 5 620 | WM6763CT-ND | 41,16000 Kč | Direct |
| SFW20S-2STME1LF | Amphenol CS (FCI) | 2 196 | 609-1157-1-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,98000 Kč | 319,80 Kč |
| 25 | 29,96840 Kč | 749,21 Kč |
| 50 | 28,53620 Kč | 1 426,81 Kč |
| 100 | 27,17350 Kč | 2 717,35 Kč |
| 250 | 25,46972 Kč | 6 367,43 Kč |
| 500 | 24,25352 Kč | 12 126,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,55283 Kč | 23 552,83 Kč |
| 2 000 | 22,42923 Kč | 44 858,46 Kč |
| 3 000 | 21,79711 Kč | 65 391,33 Kč |
| 5 000 | 21,02605 Kč | 105 130,25 Kč |
| 7 000 | 20,53331 Kč | 143 733,17 Kč |
| 10 000 | 20,02374 Kč | 200 237,40 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |






