


0982670359 | |
|---|---|
DigiKey Part Number | WM19356-ND |
Manufacturer | |
Manufacturer Product Number | 0982670359 |
Description | CABLE FFC/FPC 20POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982670359 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-20-A-0076-C-4-08-4-T | GCT | 798 | 2073-10-20-A-0076-C-4-08-4-T-ND | 0,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,46000 Kč | 50,46 Kč |
| 10 | 42,86100 Kč | 428,61 Kč |
| 25 | 40,17000 Kč | 1 004,25 Kč |
| 50 | 38,24620 Kč | 1 912,31 Kč |
| 100 | 36,41870 Kč | 3 641,87 Kč |
| 250 | 34,13848 Kč | 8 534,62 Kč |
| 500 | 32,50868 Kč | 16 254,34 Kč |
| 1 000 | 30,95733 Kč | 30 957,33 Kč |
| 3 000 | 28,64999 Kč | 85 949,97 Kč |
| Unit Price without VAT: | 50,46000 Kč |
|---|---|
| Unit Price with VAT: | 61,05660 Kč |












