0152670363 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 444
Unit Price: 18,06000 Kč
Datasheet
20 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0152670363

DigiKey Part Number
WM10551-ND
Manufacturer
Manufacturer Product Number
0152670363
Description
CABLE FFC/FPC 20POS 1MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670363 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.039" (1.00mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 453 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
1047,70700 Kč477,07 Kč
2544,72560 Kč1 118,14 Kč
5042,58820 Kč2 129,41 Kč
10040,55130 Kč4 055,13 Kč
25038,01224 Kč9 503,06 Kč
50036,19720 Kč18 098,60 Kč
1 00034,47032 Kč34 470,32 Kč
3 00031,90121 Kč95 703,63 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč

Other Suppliers on DigiKey

453In Stock
Ships from WEC