



1612618-1 | |
|---|---|
DigiKey Part Number | A121569-ND |
Manufacturer | |
Manufacturer Product Number | 1612618-1 |
Description | CONN SKT SODIMM 200POS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1612618-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 200 | |
Memory Type | DDR SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.362" (9.20mm) | |
Color | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,09000 Kč | 208,09 Kč |
| 20 | 168,42500 Kč | 3 368,50 Kč |
| 40 | 160,37750 Kč | 6 415,10 Kč |
| 60 | 155,85417 Kč | 9 351,25 Kč |
| 100 | 150,33730 Kč | 15 033,73 Kč |
| 260 | 140,53962 Kč | 36 540,30 Kč |
| 500 | 134,20746 Kč | 67 103,73 Kč |
| 1 000 | 127,80832 Kč | 127 808,32 Kč |
| Unit Price without VAT: | 208,09000 Kč |
|---|---|
| Unit Price with VAT: | 251,78890 Kč |











