


0982670365 | |
|---|---|
DigiKey Part Number | WM8658-ND |
Manufacturer | |
Manufacturer Product Number | 0982670365 |
Description | CABLE FFC/FPC 20POS 1MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0982670365 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-20-A-0152-C-4-08-4-T | GCT | 309 | 2073-10-20-A-0152-C-4-08-4-T-ND | 0,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 53,31400 Kč | 533,14 Kč |
| 25 | 49,95840 Kč | 1 248,96 Kč |
| 50 | 47,57300 Kč | 2 378,65 Kč |
| 100 | 45,30110 Kč | 4 530,11 Kč |
| 250 | 42,46384 Kč | 10 615,96 Kč |
| 500 | 40,43668 Kč | 20 218,34 Kč |
| 1 000 | 38,50739 Kč | 38 507,39 Kč |
| 3 000 | 35,63732 Kč | 106 911,96 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |












