



0526101472 | |
|---|---|
DigiKey Part Number | WM9419TR-ND - Tape & Reel (TR) WM9419CT-ND - Cut Tape (CT) WM9419DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101472 |
Description | CONN FPC VERT 14POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101472 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.226" (5.74mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,02200 Kč | 320,22 Kč |
| 25 | 30,01880 Kč | 750,47 Kč |
| 50 | 28,57820 Kč | 1 428,91 Kč |
| 100 | 27,21340 Kč | 2 721,34 Kč |
| 250 | 25,50836 Kč | 6 377,09 Kč |
| 500 | 24,29048 Kč | 12 145,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,09933 Kč | 25 099,33 Kč |
| 2 000 | 23,90171 Kč | 47 803,42 Kč |
| 3 000 | 23,22813 Kč | 69 684,39 Kč |
| 5 000 | 22,40655 Kč | 112 032,75 Kč |
| 7 000 | 21,88151 Kč | 153 170,57 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |





