



0524372671 | |
|---|---|
DigiKey Part Number | WM10978TR-ND - Tape & Reel (TR) WM10978CT-ND - Cut Tape (CT) WM10978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524372671 |
Description | CONN FFC BOTTOM 26POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524372671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 59,34000 Kč | 593,40 Kč |
| 25 | 55,61120 Kč | 1 390,28 Kč |
| 50 | 52,95700 Kč | 2 647,85 Kč |
| 100 | 50,42670 Kč | 5 042,67 Kč |
| 250 | 47,26816 Kč | 11 817,04 Kč |
| 500 | 45,19988 Kč | 22 599,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,87510 Kč | 46 875,10 Kč |
| 2 000 | 44,63965 Kč | 89 279,30 Kč |
| 3 000 | 43,38222 Kč | 130 146,66 Kč |
| 5 000 | 41,84843 Kč | 209 242,15 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |





