28 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
52271 Series
52271 Series

0522712869

DigiKey Part Number
WM7950TR-ND - Tape & Reel (TR)
WM7950CT-ND - Cut Tape (CT)
WM7950DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0522712869
Description
CONN FPC BOTTOM 28POS 1MM R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
28 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0522712869 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
28
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
-
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 804
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1048,58900 Kč485,89 Kč
2545,53200 Kč1 138,30 Kč
5043,36080 Kč2 168,04 Kč
10041,28630 Kč4 128,63 Kč
25038,70100 Kč9 675,25 Kč
50036,85358 Kč18 426,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00038,37867 Kč38 378,67 Kč
2 00036,54818 Kč73 096,36 Kč
3 00035,51854 Kč106 555,62 Kč
5 00034,26256 Kč171 312,80 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč