Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0150390449 | |
|---|---|
DigiKey Part Number | 900-0150390449-ND |
Manufacturer | |
Manufacturer Product Number | 0150390449 |
Description | CABLE FFC/FPC 28POS 1MM 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390449 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 87,54100 Kč | 875,41 Kč |
| 25 | 82,04320 Kč | 2 051,08 Kč |
| 50 | 78,12520 Kč | 3 906,26 Kč |
| 100 | 74,39380 Kč | 7 439,38 Kč |
| 250 | 69,73520 Kč | 17 433,80 Kč |
| 500 | 66,40786 Kč | 33 203,93 Kč |
| 1 000 | 63,24052 Kč | 63 240,52 Kč |
| 3 000 | 58,52871 Kč | 175 586,13 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |







