


0150390461 | |
|---|---|
DigiKey Part Number | 900-0150390461-ND |
Manufacturer | |
Manufacturer Product Number | 0150390461 |
Description | CABLE FFC/FPC 28POS 1MM 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390461 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 100,43300 Kč | 1 004,33 Kč |
| 25 | 94,13840 Kč | 2 353,46 Kč |
| 50 | 89,64040 Kč | 4 482,02 Kč |
| 100 | 85,35900 Kč | 8 535,90 Kč |
| 250 | 80,01580 Kč | 20 003,95 Kč |
| 500 | 76,19796 Kč | 38 098,98 Kč |
| 1 000 | 72,56363 Kč | 72 563,63 Kč |
| 3 000 | 67,15804 Kč | 201 474,12 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |




