Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0150390453 | |
|---|---|
DigiKey Part Number | 900-0150390453-ND |
Manufacturer | |
Manufacturer Product Number | 0150390453 |
Description | CABLE FFC/FPC 28POS 1MM 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390453 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.039" (1.00mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 88,94800 Kč | 889,48 Kč |
| 25 | 83,37040 Kč | 2 084,26 Kč |
| 50 | 79,38500 Kč | 3 969,25 Kč |
| 100 | 75,59490 Kč | 7 559,49 Kč |
| 250 | 70,86236 Kč | 17 715,59 Kč |
| 500 | 67,48128 Kč | 33 740,64 Kč |
| 1 000 | 64,26249 Kč | 64 262,49 Kč |
| 3 000 | 59,47481 Kč | 178 424,43 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |








