



0513533600 | |
|---|---|
DigiKey Part Number | WM9491-ND |
Manufacturer | |
Manufacturer Product Number | 0513533600 |
Description | CONN RCPT HSG 36POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513533600 Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,49900 Kč | 264,99 Kč |
| 25 | 24,83640 Kč | 620,91 Kč |
| 50 | 23,64800 Kč | 1 182,40 Kč |
| 100 | 22,51830 Kč | 2 251,83 Kč |
| 250 | 21,10636 Kč | 5 276,59 Kč |
| 500 | 20,09844 Kč | 10 049,22 Kč |
| 1 000 | 19,13905 Kč | 19 139,05 Kč |
| 2 500 | 17,94111 Kč | 44 852,77 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |














