



0513531800 | |
|---|---|
DigiKey Part Number | WM3362-ND |
Manufacturer | |
Manufacturer Product Number | 0513531800 |
Description | CONN RCPT HSG 18POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513531800 Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 25 | 11,61600 Kč | 290,40 Kč |
| 50 | 11,06180 Kč | 553,09 Kč |
| 200 | 10,02970 Kč | 2 005,94 Kč |
| 400 | 9,54990 Kč | 3 819,96 Kč |
| 600 | 9,28042 Kč | 5 568,25 Kč |
| 1 000 | 8,95166 Kč | 8 951,66 Kč |
| 2 600 | 8,36787 Kč | 21 756,46 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |












