



0512963494 | |
|---|---|
DigiKey Part Number | WM17280TR-ND - Tape & Reel (TR) WM17280CT-ND - Cut Tape (CT) WM17280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512963494 |
Description | CONN FFC BOTTOM 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512963494 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.051" (1.30mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 41,66000 Kč | 416,60 Kč |
| 25 | 39,03960 Kč | 975,99 Kč |
| 50 | 37,17060 Kč | 1 858,53 Kč |
| 100 | 35,39420 Kč | 3 539,42 Kč |
| 250 | 33,17768 Kč | 8 294,42 Kč |
| 500 | 31,59402 Kč | 15 797,01 Kč |
| 1 000 | 30,69047 Kč | 30 690,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,56051 Kč | 76 681,53 Kč |
| 6 000 | 24,34192 Kč | 146 051,52 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |







