0150200359 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 17,36703 Kč
Datasheet
34 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0150200359

DigiKey Part Number
WM25039-ND
Manufacturer
Manufacturer Product Number
0150200359
Description
CABLE FFC/FPC 34POS 0.5MM 1.18"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
34 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200359 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
34
Pitch
0.020" (0.50mm)
Length
1.180" (29.97mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
1078,59600 Kč785,96 Kč
2573,66920 Kč1 841,73 Kč
5070,15020 Kč3 507,51 Kč
10066,80090 Kč6 680,09 Kč
25062,61772 Kč15 654,43 Kč
50059,62928 Kč29 814,64 Kč
1 00056,78489 Kč56 784,89 Kč
3 00052,55393 Kč157 661,79 Kč
Manufacturers Standard Package
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč