



0541043431 | |
|---|---|
DigiKey Part Number | 900-0541043431TR-ND - Tape & Reel (TR) 900-0541043431CT-ND - Cut Tape (CT) 900-0541043431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541043431 |
Description | CONN FFC FPC TOP 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541043431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 50,31100 Kč | 503,11 Kč |
| 25 | 47,14480 Kč | 1 178,62 Kč |
| 50 | 44,89380 Kč | 2 244,69 Kč |
| 100 | 42,74770 Kč | 4 274,77 Kč |
| 250 | 40,07092 Kč | 10 017,73 Kč |
| 500 | 38,15840 Kč | 19 079,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 39,38931 Kč | 59 083,97 Kč |
| 3 000 | 37,51118 Kč | 112 533,54 Kč |
| 4 500 | 36,45444 Kč | 164 044,98 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |






