34 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150200369

DigiKey Part Number
0150200369-ND
Manufacturer
Manufacturer Product Number
0150200369
Description
CABLE FFC/FPC 34POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
34 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200369 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
34
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 900
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
1072,06500 Kč720,65 Kč
2567,53800 Kč1 688,45 Kč
5064,31260 Kč3 215,63 Kč
10061,23860 Kč6 123,86 Kč
25057,40432 Kč14 351,08 Kč
50054,66536 Kč27 332,68 Kč
1 00052,05761 Kč52 057,61 Kč
3 00048,17851 Kč144 535,53 Kč
Manufacturers Standard Package
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč