



0541323462 | |
|---|---|
DigiKey Part Number | WM8857TR-ND - Tape & Reel (TR) WM8857CT-ND - Cut Tape (CT) WM8857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541323462 |
Description | CONN FFC BOTTOM 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541323462 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,52300 Kč | 375,23 Kč |
| 25 | 35,15920 Kč | 878,98 Kč |
| 50 | 33,47920 Kč | 1 673,96 Kč |
| 100 | 31,87920 Kč | 3 187,92 Kč |
| 250 | 29,88184 Kč | 7 470,46 Kč |
| 500 | 28,45522 Kč | 14 227,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 29,37312 Kč | 44 059,68 Kč |
| 3 000 | 27,97221 Kč | 83 916,63 Kč |
| 4 500 | 27,18406 Kč | 122 328,27 Kč |
| 7 500 | 26,22286 Kč | 196 671,45 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |



