
046809634310846+ | |
|---|---|
DigiKey Part Number | 478-046809634310846+TR-ND - Tape & Reel (TR) 478-046809634310846+CT-ND - Cut Tape (CT) 478-046809634310846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809634310846+ |
Description | CONN FFC BOTTOM 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,79040 Kč | 394,76 Kč |
| 50 | 15,03460 Kč | 751,73 Kč |
| 100 | 14,31640 Kč | 1 431,64 Kč |
| 250 | 13,41856 Kč | 3 354,64 Kč |
| 500 | 12,77728 Kč | 6 388,64 Kč |
| 1 000 | 12,16708 Kč | 12 167,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,03340 Kč | 44 133,60 Kč |
| 8 000 | 10,50708 Kč | 84 056,64 Kč |
| 12 000 | 10,21101 Kč | 122 532,12 Kč |
| 20 000 | 9,84991 Kč | 196 998,20 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |










