MFR Recommended
Similar




0511030600 | |
|---|---|
DigiKey Part Number | WM9191-ND |
Manufacturer | |
Manufacturer Product Number | 0511030600 |
Description | CONN RCPT HSG 6POS 2.50MM |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0511030600 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Obsolete | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBTP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511630600 | Molex | 77 339 | WM20277-ND | 7,56000 Kč | MFR Recommended |
| DF1E-6S-2.5C | Hirose Electric Co Ltd | 0 | H3771-ND | 7,98000 Kč | Similar |
| XAP-06V-1 | JST Sales America Inc. | 17 991 | 455-2152-ND | 2,94000 Kč | Similar |
















