
0510150700 | |
|---|---|
DigiKey Part Number | WM12380-ND |
Manufacturer | |
Manufacturer Product Number | 0510150700 |
Description | CONN HSG CRIMP 7POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Housing Connector Natural Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0510150700 Models |
Category | Cable Pitch 0.079" (2.00mm) |
Manufacturer Molex | Board-Side Pitch 0.079" (2.00mm) |
Series | Number of Rows 1 |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Features Contacts Sold Separately |
Connector Type Housing | Color Natural |
Number of Positions 7 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 Kč | 2,46 Kč |
| 10 | 2,09800 Kč | 20,98 Kč |
| 25 | 1,97280 Kč | 49,32 Kč |
| 50 | 1,87840 Kč | 93,92 Kč |
| 100 | 1,78970 Kč | 178,97 Kč |
| 250 | 1,67740 Kč | 419,35 Kč |
| 500 | 1,59690 Kč | 798,45 Kč |
| 1 000 | 1,52055 Kč | 1 520,55 Kč |
| 3 000 | 1,40691 Kč | 4 220,73 Kč |
| Unit Price without VAT: | 2,46000 Kč |
|---|---|
| Unit Price with VAT: | 2,97660 Kč |












