




1554H2GYCL | |
|---|---|
DigiKey Part Number | HM1519-ND |
Manufacturer | |
Manufacturer Product Number | 1554H2GYCL |
Description | BOX PC GRAY/CLR 7.09"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Clear Cover/Door Cover Included 7.087" L x 4.724" W (180.01mm x 119.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554H2GYCL Models |
Category | Material |
Mfr | Color Gray, Clear Cover/Door |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 7.087" L x 4.724" W (180.01mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 2.362" (60.00mm) | Weight 0.75 lb (340.19 g) |
Area (L x W) 33.5in² (216cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,13000 Kč | 739,13 Kč |
| 5 | 622,75800 Kč | 3 113,79 Kč |
| 10 | 578,87300 Kč | 5 788,73 Kč |
| 25 | 525,89080 Kč | 13 147,27 Kč |
| 50 | 489,24500 Kč | 24 462,25 Kč |
| 100 | 470,89270 Kč | 47 089,27 Kč |
| Unit Price without VAT: | 739,13000 Kč |
|---|---|
| Unit Price with VAT: | 894,34730 Kč |











